+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of thyristor | standard | |
Max. off-state voltage | 1.6kV | |
Max. load current | 63A | |
Load current | 40A | |
Gate current | 50/80mA | |
Case | ISO247™ | |
Mounting | THT | |
Max. forward impulse current | 470A | |
Kind of package | tube |