+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMA50E1600HB

Thyristor: standard; 1.6kV; Ifmax: 79A; 50A; Igt: 80mA; TO247AD; THT


Manufacturer: IXYS

Manufacturer part number:
CMA50E1600HB
TME Symbol:
CMA50E1600HB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.6kV
Max. load current
79A
Load current
50A
Gate current
80mA
Case
TO247AD
Mounting
THT
Max. forward impulse current
595A
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CMA50E1600HB
0 in TME stock
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD
Net price for quantities from 5 pcs - 8.15 USDGross price for quantities from 5 pcs - 8.15 USD
Net price for quantities from 10 pcs - 7.26 USDGross price for quantities from 10 pcs - 7.26 USD
Net price for quantities from 30 pcs - 6.00 USDGross price for quantities from 30 pcs - 6.00 USD
Net price for quantities from 60 pcs - 5.57 USDGross price for quantities from 60 pcs - 5.57 USD
Net price for quantities from 120 pcs - 5.40 USDGross price for quantities from 120 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.