+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMA60MT1600NHR

Triac; 1.6kV; 30A; ISO247™; Igt: 60/80mA; Ifsm: 220A


Manufacturer: IXYS

Manufacturer part number:
CMA60MT1600NHR
TME Symbol:
CMA60MT1600NHR

Specification

Manufacturer
IXYS
Type of thyristor
triac
Max. off-state voltage
1.6kV
Max. load current
30A
Case
ISO247™
Gate current
60/80mA
Max. forward impulse current
220A
Mounting
THT
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: Triacs IXYS,
*
CMA60MT1600NHR
0 in TME stock
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 3 pcs - 7.30 USDGross price for quantities from 3 pcs - 7.30 USD
Net price for quantities from 10 pcs - 6.56 USDGross price for quantities from 10 pcs - 6.56 USD
Net price for quantities from 30 pcs - 6.12 USDGross price for quantities from 30 pcs - 6.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.