+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMA80E1400HB

Thyristor: standard; 1.4kV; 80A; TO247-3; THT; tube

NEW

Manufacturer: IXYS

Manufacturer part number:
CMA80E1400HB
TME Symbol:
CMA80E1400HB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.4kV
Load current
80A
Case
TO247-3
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CMA80E1400HB
0 in TME stock
Net price for quantities from 300 pcs - 4.66 USDGross price for quantities from 300 pcs - 4.66 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.