+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMA80MT1600NHB

Triac; 1.6kV; 40A; Igt: 70/90mA; TO247-3; tube; Ifsm: 325A


Manufacturer: IXYS

Manufacturer part number:
CMA80MT1600NHB
TME Symbol:
CMA80MT1600NHB

Specification

Manufacturer
IXYS
Typ of triac
standard
Max. off-state voltage
1.6kV
Max. load current
40A
Gate current
70/90mA
Case
TO247-3
Mounting
THT
Kind of package
tube
Max. forward impulse current
325A
Gross weight6 g
Certificates
See other products in this category: Triacs IXYS,
*
CMA80MT1600NHB
0 in TME stock
Net price for quantities from 1 pcs - 9.32 USDGross price for quantities from 1 pcs - 9.32 USD
Net price for quantities from 3 pcs - 8.53 USDGross price for quantities from 3 pcs - 8.53 USD
Net price for quantities from 10 pcs - 6.99 USDGross price for quantities from 10 pcs - 6.99 USD
Net price for quantities from 30 pcs - 5.66 USDGross price for quantities from 30 pcs - 5.66 USD
Net price for quantities from 120 pcs - 5.37 USDGross price for quantities from 120 pcs - 5.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.