+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMA80MT1600NHR

Triac; 1.6kV; 40A; ISO247™; Igt: 70/90mA; Ifsm: 325A


Manufacturer: IXYS

Manufacturer part number:
CMA80MT1600NHR
TME Symbol:
CMA80MT1600NHR

Specification

Manufacturer
IXYS
Type of thyristor
triac
Max. off-state voltage
1.6kV
Max. load current
40A
Case
ISO247™
Gate current
70/90mA
Max. forward impulse current
325A
Mounting
THT
Kind of package
tube
Gross weight4.133 g
Certificates
See other products in this category: Triacs IXYS,
*
CMA80MT1600NHR
185 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 10 pcs - 8.53 USDGross price for quantities from 10 pcs - 8.53 USD
Net price for quantities from 30 pcs - 6.77 USDGross price for quantities from 30 pcs - 6.77 USD
Net price for quantities from 120 pcs - 6.65 USDGross price for quantities from 120 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs