+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMAP 03 L

Enclosure for connectors: HDC; size 57.27; with latch; high; PG21


Manufacturer: ILME

Manufacturer part number:
CMAP 03 L
TME Symbol:
CMAP03L

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Connector variant
high
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
830V
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight340 g
Certificates
EAN code8015747029025
See other products in this category: ILME connectors ILME,
*
CMAP 03 L
0 in TME stock
Net price for quantities from 5 pcs - 28.27 USDGross price for quantities from 5 pcs - 28.27 USD
Net price for quantities from 10 pcs - 24.02 USDGross price for quantities from 10 pcs - 24.02 USD
Net price for quantities from 25 pcs - 20.92 USDGross price for quantities from 25 pcs - 20.92 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.