+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CMAP 03 LS2

Enclosure for connectors: HDC; size 57.27; with latch; 830V; PG21


Manufacturer: ILME

Manufacturer part number:
CMAP 03 LS2
TME Symbol:
CMAP03LS2

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
830V
Insert mounting
57x27mm
Gland thread
PG21
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight380 g
Certificates
EAN code8015747029087
See other products in this category: ILME connectors ILME,
*
CMAP 03 LS2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.24 USDGross price for quantities from 1 pcs - 55.24 USD
Net price for quantities from 10 pcs - 33.48 USDGross price for quantities from 10 pcs - 33.48 USD
Net price for quantities from 20 pcs - 25.11 USDGross price for quantities from 20 pcs - 25.11 USD