+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMAP 06 L29

Enclosure for connectors: HDC; size 77.27; with latch; high; PG29


Manufacturer: ILME

Manufacturer part number:
CMAP 06 L29
TME Symbol:
CMAP06L29

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Connector variant
high
Gland thread
PG29
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
830V
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight369 g
Certificates
EAN code8015747029278
See other products in this category: ILME connectors ILME,
*
CMAP 06 L29
0 in TME stock
Net price for quantities from 5 pcs - 27.16 USDGross price for quantities from 5 pcs - 27.16 USD
Net price for quantities from 10 pcs - 24.15 USDGross price for quantities from 10 pcs - 24.15 USD
Net price for quantities from 25 pcs - 22.34 USDGross price for quantities from 25 pcs - 22.34 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.