+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMAP 16.29

Enclosure for connectors: HDC; size 104.27; with double latch

Manufacturer: ILME

Manufacturer part number:
CMAP 16.29
TME Symbol:
CMAP16.29

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
Connector variant
high
Gland thread
PG29
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
830V
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight466 g
Certificates
EAN code8015747029605
See other products in this category: ILME connectors ILME,
*
CMAP 16.29
0 in TME stock
Net price for quantities from 5 pcs - 34.05 USDGross price for quantities from 5 pcs - 34.05 USD
Net price for quantities from 10 pcs - 30.27 USDGross price for quantities from 10 pcs - 30.27 USD
Net price for quantities from 25 pcs - 28.00 USDGross price for quantities from 25 pcs - 28.00 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.