+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CME0505S3C

Converter: DC/DC; 0.75W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 150mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
CME0505S3C
TME Symbol:
CME0505S3C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
0.75W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.15A
Case
SIP
Mounting
THT
Manufacturer series
CME
Body dimensions
11.53x6.1x7.46mm
Efficiency
70%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
CME0505S3C
0 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 20 pcs - 2.82 USDGross price for quantities from 20 pcs - 2.82 USD
Net price for quantities from 40 pcs - 2.64 USDGross price for quantities from 40 pcs - 2.64 USD
Net price for quantities from 120 pcs - 2.46 USDGross price for quantities from 120 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs