+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMF-RL10-0

Fuse: PTC polymer; THT; 150mA; Imax: 3A; CMF-RL; bulk


Manufacturer: BOURNS

Manufacturer part number:
CMF-RL10-0
TME Symbol:
CMF-RL10-0

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.15A
Maximum current
3A
Switched current
0.3A
Max. voltage
0.6kV
Manufacturer series
CMF-RL
Min. resistance
10Ω
Fuses application
standard applications
Kind of package
bulk
Operating temperature
-40...125°C
Gross weight0.787 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
See other products from this series.:
*
CMF-RL10-0
290 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcs