+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBCMM30

Digital multimeter; Bluetooth; LCD; (6000); VDC: 0÷1kV; VAC: 0÷1kV


Manufacturer: SONEL

Manufacturer part number:
WMGBCMM30
TME Symbol:
CMM-30

Specification

Manufacturer
SONEL
Type of meter
digital multimeter
Interface
Bluetooth
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
0...1kV
DC voltage measuring accuracy
±(0.5% + 8 digit)
AC voltage measuring range
0...1kV
AC voltage measuring accuracy
±(1% + 5 digit)
DC current measuring range
0...10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
0...10A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
0...60MΩ
Capacitance measuring range
0...6mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
0...9.999kHz
Frequency measuring accuracy
±(1%+5 digit)
Temperature measuring range
-20...760°C
Temperature measurement accuracy
±(1% + 5°C)
Resistance measuring accuracy
±(1.5%+5 digit)
Continuity test
acoustic indication
IP rating
IP67
Dimensions
170x75x48mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x4
Standard equipment
  • calibration certificate
  • temperature probe
  • test leads
  • thermocouple adapter
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • built-in torch
  • compact design
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • robust structure
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x4
Gross weight743.9 g
EAN code5907624014398

WATCH VIDEO

See other products in this category: Portable digital multimeters SONEL,
*
WMGBCMM30
5 in TME stock
Net price for quantities from 1 pcs - 136.11 USDGross price for quantities from 1 pcs - 136.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.