+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMP-5247TF-K

Microphone; electret; 100Hz÷20kHz; 680Ω; -47dB; Ø9.7x5.2mm; 500uA


Manufacturer: Same Sky®

Manufacturer part number:
CMP-5247TF-K
TME Symbol:
CMP-5247TF-K

Specification

Manufacturer
Same Sky®
Type of sound transducer
microphone
Kind of microphone
electret
Bandwidth
0.1...20kHz
Impedance
680Ω
Microphone sensitivity
-47dB
Body dimensions
Ø9.7x5.2mm
Operating current
0.5mA
Operating voltage
1.5...10V
Leads
soldering pads
Mounting
SMT
Operating temperature
-20...70°C
Material
aluminium
Gross weight3.1 g
Certificates
See other products in this category: Microphones and Headsets Same Sky®,
*
CMP-5247TF-K
0 in TME stock
Net price for quantities from 1000 pcs - 1.35 USDGross price for quantities from 1000 pcs - 1.35 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.