+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMP 03 L2

Enclosure for connectors: HDC; size 57.27; with latch; PG16; 830V

Manufacturer: ILME

Manufacturer part number:
CMP 03 L2
TME Symbol:
CMP03L2

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Gland thread
PG16
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
830V
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight295 g
Certificates
EAN code8015747031318
See other products in this category: ILME connectors ILME,
*
CMP 03 L2
0 in TME stock
Net price for quantities from 5 pcs - 25.46 USDGross price for quantities from 5 pcs - 25.46 USD
Net price for quantities from 10 pcs - 21.64 USDGross price for quantities from 10 pcs - 21.64 USD
Net price for quantities from 25 pcs - 18.84 USDGross price for quantities from 25 pcs - 18.84 USD
No. of pieces (Multiplicity: 5)