+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMR118C

Converter: DC/DC; 0.75W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 150mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
CMR118C
TME Symbol:
CMR118C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
0.75W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.15A
Case
SIP
Mounting
THT
Manufacturer series
CMR
Body dimensions
19.6x6x10mm
Efficiency
70%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.1 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
CMR118C
0 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 100 pcs - 3.08 USDGross price for quantities from 100 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.