+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-251437-24SP-X8

Loudspeaker; miniature; 2W; 4Ω; 25x14x3.7mm; 20kHz; PEEK

Manufacturer: Same Sky®

Manufacturer part number:
CMS-251437-24SP-X8
TME Symbol:
CMS-251437-24SP-X8

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.2W
Impedance
Body dimensions
25x14x3.7mm
Operating temperature
-20...65°C
Sound frequency
20kHz
Sound level
103dB
Resonant frequency
800...1200Hz
Colour
black, gold copper
Material
PEEK
Enclosure material
PPA
Resistance to
water
Gross weight1.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-251437-24SP-X8
0 in TME stock
Net price for quantities from 500 pcs - 2.12 USDGross price for quantities from 500 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.