+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS1-3-R

Inductor: common mode; SMD; 12.6uH; 4.1A; 9.4x7.2x2.6mm; 77mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS1-3-R
TME Symbol:
CMS1-3-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
12.6µH
Operating current
4.1A
Body dimensions
9.4x7.2x2.6mm
Coil resistance
77mΩ
Capacitance
2.2pF
Operating temperature
-40...160°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS1-3-R
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.23 USDGross price for quantities from 2000 pcs - 1.23 USD
Net price for quantities from 4000 pcs - 1.19 USDGross price for quantities from 4000 pcs - 1.19 USD
Net price for quantities from 6000 pcs - 1.15 USDGross price for quantities from 6000 pcs - 1.15 USD
Net price for quantities from 16000 pcs - 1.11 USDGross price for quantities from 16000 pcs - 1.11 USD
Net price for quantities from 32000 pcs - 1.06 USDGross price for quantities from 32000 pcs - 1.06 USD
Net price for quantities from 64000 pcs - 1.03 USDGross price for quantities from 64000 pcs - 1.03 USD