+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS1-6-R

Inductor: common mode; SMD; 32.8uH; 3.1A; 9.4x7.2x2.6mm; 13.8mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS1-6-R
TME Symbol:
CMS1-6-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
32.8µH
Operating current
3.1A
Body dimensions
9.4x7.2x2.6mm
Coil resistance
13.8mΩ
Capacitance
2.5pF
Operating temperature
-40...160°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS1-6-R
0 in TME stock
Net price for quantities from 2000 pcs - 1.51 USDGross price for quantities from 2000 pcs - 1.51 USD
Net price for quantities from 4000 pcs - 1.47 USDGross price for quantities from 4000 pcs - 1.47 USD
No. of pieces (Multiplicity: 2 000)