+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS1-9-R

Inductor: common mode; SMD; 62uH; 1.9A; 9.4x7.2x2.6mm; 35mΩ; 2.7pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS1-9-R
TME Symbol:
CMS1-9-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
62µH
Operating current
1.9A
Body dimensions
9.4x7.2x2.6mm
Coil resistance
35mΩ
Capacitance
2.7pF
Operating temperature
-40...160°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS1-9-R
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.44 USDGross price for quantities from 2000 pcs - 1.44 USD