+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS2-10-R

Inductor: common mode; SMD; 575uH; 940mA; 11.43x11.43x6mm; 170mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS2-10-R
TME Symbol:
CMS2-10-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
575µH
Operating current
0.94A
Body dimensions
11.43x11.43x6mm
Coil resistance
170mΩ
Capacitance
4.3pF
Operating temperature
-40...160°C
Gross weight1.469 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS2-10-R
0 in TME stock
Net price for quantities from 800 pcs - 1.79 USDGross price for quantities from 800 pcs - 1.79 USD
Net price for quantities from 1600 pcs - 1.72 USDGross price for quantities from 1600 pcs - 1.72 USD
Net price for quantities from 2400 pcs - 1.68 USDGross price for quantities from 2400 pcs - 1.68 USD
Net price for quantities from 4000 pcs - 1.64 USDGross price for quantities from 4000 pcs - 1.64 USD
No. of pieces (Multiplicity: 800)