+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS2-11-R

Inductor: common mode; SMD; 700uH; 800mA; 11.43x11.43x6mm; 230mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS2-11-R
TME Symbol:
CMS2-11-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
0.7mH
Operating current
0.8A
Body dimensions
11.43x11.43x6mm
Coil resistance
230mΩ
Capacitance
4.6pF
Operating temperature
-40...160°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS2-11-R
0 in TME stock
No. of pieces (Multiple of: 800)
Minimum order quantity: 800.
Multiple of: 800.
Net price for quantities from 800 pcs - 1.31 USDGross price for quantities from 800 pcs - 1.31 USD
Net price for quantities from 1600 pcs - 1.24 USDGross price for quantities from 1600 pcs - 1.24 USD
Net price for quantities from 2400 pcs - 1.20 USDGross price for quantities from 2400 pcs - 1.20 USD
Net price for quantities from 4000 pcs - 1.15 USDGross price for quantities from 4000 pcs - 1.15 USD
Net price for quantities from 5600 pcs - 1.11 USDGross price for quantities from 5600 pcs - 1.11 USD