+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS2-13-R

Inductor: common mode; SMD; 1.07mH; 580mA; 11.43x11.43x6mm; 440mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS2-13-R
TME Symbol:
CMS2-13-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
1.07mH
Operating current
0.58A
Body dimensions
11.43x11.43x6mm
Coil resistance
440mΩ
Capacitance
5.1pF
Operating temperature
-40...160°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS2-13-R
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Net price for quantities from 800 pcs - 1.51 USDGross price for quantities from 800 pcs - 1.51 USD
Net price for quantities from 2400 pcs - 1.34 USDGross price for quantities from 2400 pcs - 1.34 USD