+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS2-3-R

Inductor: common mode; SMD; 57uH; 3.6A; 11.43x11.43x6mm; 12mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS2-3-R
TME Symbol:
CMS2-3-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
57µH
Operating current
3.6A
Body dimensions
11.43x11.43x6mm
Coil resistance
12mΩ
Capacitance
2.5pF
Operating temperature
-40...160°C
Gross weight1.338 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS2-3-R
0 in TME stock
No. of pieces (Multiple of: 800)
Minimum order quantity: 800.
Multiple of: 800.
Net price for quantities from 800 pcs - 1.97 USDGross price for quantities from 800 pcs - 1.97 USD
Net price for quantities from 1600 pcs - 1.86 USDGross price for quantities from 1600 pcs - 1.86 USD
Net price for quantities from 2400 pcs - 1.81 USDGross price for quantities from 2400 pcs - 1.81 USD
Net price for quantities from 4000 pcs - 1.73 USDGross price for quantities from 4000 pcs - 1.73 USD
Net price for quantities from 15200 pcs - 1.56 USDGross price for quantities from 15200 pcs - 1.56 USD