+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS2-6-R

Inductor: common mode; SMD; 230uH; 1.85A; 11.43x11.43x6mm; 44mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS2-6-R
TME Symbol:
CMS2-6-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
0.23mH
Operating current
1.85A
Body dimensions
11.43x11.43x6mm
Coil resistance
44mΩ
Capacitance
3.4pF
Operating temperature
-40...160°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS2-6-R
0 in TME stock
Net price for quantities from 800 pcs - 1.51 USDGross price for quantities from 800 pcs - 1.51 USD
Net price for quantities from 1600 pcs - 1.37 USDGross price for quantities from 1600 pcs - 1.37 USD
Net price for quantities from 2400 pcs - 1.30 USDGross price for quantities from 2400 pcs - 1.30 USD
Net price for quantities from 4000 pcs - 1.24 USDGross price for quantities from 4000 pcs - 1.24 USD
No. of pieces (Multiplicity: 800)