+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS3-1-R

Inductor: common mode; SMD; 28uH; 5.7A; 13.97x13.97x6mm; 5mΩ; 2.8pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS3-1-R
TME Symbol:
CMS3-1-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
28µH
Operating current
5.7A
Body dimensions
13.97x13.97x6mm
Coil resistance
5mΩ
Capacitance
2.8pF
Operating temperature
-40...160°C
Gross weight2.417 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS3-1-R
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Net price for quantities from 600 pcs - 1.96 USDGross price for quantities from 600 pcs - 1.96 USD
Net price for quantities from 1800 pcs - 1.87 USDGross price for quantities from 1800 pcs - 1.87 USD