+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS3-11-R

Inductor: common mode; SMD; 648uH; 1.2A; 13.97x13.97x6mm; 107mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS3-11-R
TME Symbol:
CMS3-11-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
648µH
Operating current
1.2A
Body dimensions
13.97x13.97x6mm
Coil resistance
107mΩ
Capacitance
5.1pF
Operating temperature
-40...160°C
Gross weight2.333 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS3-11-R
0 in TME stock
Net price for quantities from 600 pcs - 2.76 USDGross price for quantities from 600 pcs - 2.76 USD
Net price for quantities from 1200 pcs - 2.67 USDGross price for quantities from 1200 pcs - 2.67 USD
Net price for quantities from 1800 pcs - 2.61 USDGross price for quantities from 1800 pcs - 2.61 USD
No. of pieces (Multiplicity: 600)