+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS3-12-R

Inductor: common mode; SMD; 790uH; 1.05A; 13.97x13.97x6mm; 145mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS3-12-R
TME Symbol:
CMS3-12-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
790µH
Operating current
1.05A
Body dimensions
13.97x13.97x6mm
Coil resistance
145mΩ
Capacitance
5.35pF
Operating temperature
-40...160°C
Gross weight2.875 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS3-12-R
0 in TME stock
Net price for quantities from 600 pcs - 2.80 USDGross price for quantities from 600 pcs - 2.80 USD
Net price for quantities from 1200 pcs - 2.67 USDGross price for quantities from 1200 pcs - 2.67 USD
Net price for quantities from 1800 pcs - 2.60 USDGross price for quantities from 1800 pcs - 2.60 USD
Net price for quantities from 15000 pcs - 2.33 USDGross price for quantities from 15000 pcs - 2.33 USD
No. of pieces (Multiplicity: 600)