+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS3-14-R

Inductor: common mode; SMD; 1.31mH; 750mA; 13.97x13.97x6mm; 300mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS3-14-R
TME Symbol:
CMS3-14-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
1.31mH
Operating current
0.75A
Body dimensions
13.97x13.97x6mm
Coil resistance
300mΩ
Capacitance
5.8pF
Operating temperature
-40...160°C
Gross weight1.244 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS3-14-R
0 in TME stock
No. of pieces (Multiple of: 600)
Minimum order quantity: 600.
Multiple of: 600.
Net price for quantities from 600 pcs - 3.40 USDGross price for quantities from 600 pcs - 3.40 USD
Net price for quantities from 1200 pcs - 3.24 USDGross price for quantities from 1200 pcs - 3.24 USD
Net price for quantities from 1800 pcs - 3.15 USDGross price for quantities from 1800 pcs - 3.15 USD
Net price for quantities from 2400 pcs - 3.10 USDGross price for quantities from 2400 pcs - 3.10 USD
Packaging method by the manufacturer:
Reel = 600 pcs