+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS3-3-R

Inductor: common mode; SMD; 64uH; 4.75A; 13.97x13.97x6mm; 7mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS3-3-R
TME Symbol:
CMS3-3-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
64µH
Operating current
4.75A
Body dimensions
13.97x13.97x6mm
Coil resistance
7mΩ
Capacitance
3.3pF
Operating temperature
-40...160°C
Gross weight1.476 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS3-3-R
29 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.39 USDGross price for quantities from 25 pcs - 3.39 USD
Net price for quantities from 50 pcs - 3.24 USDGross price for quantities from 50 pcs - 3.24 USD
Net price for quantities from 100 pcs - 3.11 USDGross price for quantities from 100 pcs - 3.11 USD
Net price for quantities from 600 pcs - 2.87 USDGross price for quantities from 600 pcs - 2.87 USD
Net price for quantities from 15000 pcs - 2.58 USDGross price for quantities from 15000 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 600 pcs