+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS3-5-R

Inductor: common mode; SMD; 146uH; 3.1A; 13.97x13.97x6mm; 17mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS3-5-R
TME Symbol:
CMS3-5-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
146µH
Operating current
3.1A
Body dimensions
13.97x13.97x6mm
Coil resistance
17mΩ
Capacitance
3.7pF
Operating temperature
-40...160°C
Gross weight2.183 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS3-5-R
0 in TME stock
Net price for quantities from 600 pcs - 3.09 USDGross price for quantities from 600 pcs - 3.09 USD
Net price for quantities from 1200 pcs - 2.93 USDGross price for quantities from 1200 pcs - 2.93 USD
Net price for quantities from 1800 pcs - 2.85 USDGross price for quantities from 1800 pcs - 2.85 USD
Net price for quantities from 15000 pcs - 2.46 USDGross price for quantities from 15000 pcs - 2.46 USD
No. of pieces (Multiplicity: 600)