+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS3-7-R

Inductor: common mode; SMD; 258uH; 2.45A; 13.97x13.97x6mm; 27mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS3-7-R
TME Symbol:
CMS3-7-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
258µH
Operating current
2.45A
Body dimensions
13.97x13.97x6mm
Coil resistance
27mΩ
Capacitance
4.15pF
Operating temperature
-40...160°C
Gross weight2.26 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS3-7-R
0 in TME stock
Net price for quantities from 600 pcs - 3.01 USDGross price for quantities from 600 pcs - 3.01 USD
Net price for quantities from 1200 pcs - 2.87 USDGross price for quantities from 1200 pcs - 2.87 USD
Net price for quantities from 1800 pcs - 2.80 USDGross price for quantities from 1800 pcs - 2.80 USD
Net price for quantities from 15000 pcs - 2.47 USDGross price for quantities from 15000 pcs - 2.47 USD
No. of pieces (Multiplicity: 600)