+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMSHF 10

Connector: HDC; contact insert; female; CMSH; PIN: 10; 16A; 600V

Manufacturer: ILME

Manufacturer part number:
CMSHF 10
TME Symbol:
CMSHF10

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CMSH
Number of pins
10
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
10+PE
Case
size 104.27
Electrical mounting
spring clamp SQUICH®
Flammability rating
UL94V-0
Wire cross-section
0.14...2.5mm2
Contact plating
silver plated
Wire size
26AWG...14AWG
Insert mounting
104x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight102 g
Certificates
EAN code8015747213967
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CMSHF 10
0 in TME stock
Net price for quantities from 1 pcs - 20.67 USDGross price for quantities from 1 pcs - 20.67 USD
Net price for quantities from 5 pcs - 16.60 USDGross price for quantities from 5 pcs - 16.60 USD
Net price for quantities from 30 pcs - 14.11 USDGross price for quantities from 30 pcs - 14.11 USD
Net price for quantities from 120 pcs - 12.21 USDGross price for quantities from 120 pcs - 12.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.