+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMT-1102-SMT-TR

Sound transducer: piezo signaller; SMD; 4.1kHz; 4.5mA; H: 1.7mm


Manufacturer: Same Sky®

Manufacturer part number:
CMT-1102-SMT-TR
TME Symbol:
CMT-1102-SMT-TR

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
SMD
Resonant frequency
4.1kHz
Operating current
4.5mA
Height
1.7mm
Operating voltage
25V DC
Sound level
73dB
Capacitance
15.6nF
Body dimensions
11x9x1.7mm
Illumination
none
Operating temperature
-40...80°C
Gross weight300 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CMT-1102-SMT-TR
0 in TME stock
Net price for quantities from 2000 pcs - 2.17 USDGross price for quantities from 2000 pcs - 2.17 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.