+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMT2210A-EQR

IC: RF receiver; 1.8÷3.6VDC; 3-wire SPI; SMD; QFN16; 3.8mA


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
CMT2210A-EQR
TME Symbol:
CMT2210A

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of integrated circuit
RF receiver
Interface
3-wire SPI
Mounting
SMD
Case
QFN16
Frequency
300...480MHz
Kind of modulation
OOK
Current consumption
3.8mA
Receiver sensitivity
-114dBm
Band
433.92MHz
Manufacturer series
CMOSTEK
Associated circuits
CMT2110A
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • PUP
  • RX
  • SLEEP
  • TUNE
  • XTAL
Gross weight0.056 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products from this series.:
*
CMT2210A-EQR
0 in TME stock
Net price for quantities from 3 pcs - 0.43 USDGross price for quantities from 3 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.