+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HOPE MICROELECTRONICS | |
Type of integrated circuit | RF receiver | |
Interface | 4-wire SPI | |
Mounting | SMD | |
Case | QFN16 | |
Frequency | 300...960MHz | |
Kind of modulation | FSK, GFSK, OOK | |
Current consumption | 5.7mA | |
Receiver sensitivity | -109dBm | |
Band | 868.35MHz | |
Manufacturer series | CMOSTEK | |
Associated circuits | CMT2119A |