+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFPDK FOR CMT2X19

Dev.kit: evaluation; CMOSTEK; 240÷960Hz; Modulation: FSK,OOK


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFPDK FOR CMT2X19
TME Symbol:
CMT2X19-EVK

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of development kit
evaluation
Communication with PC
USB
Manufacturer series
CMOSTEK
Frequency
240...960Hz
Kind of modulation
FSK, OOK
Programmers and development kits features
battery slot AA x3
Kit contents
  • antenna x2
  • base board x2
  • module with CMT2119A transmitter
  • module with CMT2219A receiver
  • USB cable
  • USB programmer
Gross weight340.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products from this series.:
*
RFPDK FOR CMT2X19
1 in TME stock
Net price for quantities from 1 pcs - 158.72 USDGross price for quantities from 1 pcs - 158.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.