+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFPDK FOR CMT2X5X

Dev.kit: evaluation; CMOSTEK; 240÷480MHz; battery slot AA x2

Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFPDK FOR CMT2X5X
TME Symbol:
CMT2X5X-EVK

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of development kit
evaluation
Communication with PC
USB
Manufacturer series
CMOSTEK
Frequency
240...480MHz
Programmers and development kits features
battery slot AA x2
Kit contents
  • antenna x2
  • CD-ROM
  • module with CMT2150A transmitter
  • module with CMT2250A receiver
  • USB cable
  • USB programmer
Gross weight290.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products from this series.:
*
RFPDK FOR CMT2X5X
0 in TME stock
Net price for quantities from 1 pcs - 111.26 USDGross price for quantities from 1 pcs - 111.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.