+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CN-24A-C2

Cable: for sensors/automation; M8; PIN: 4; straight; 2m; plug

Manufacturer: PANASONIC

Manufacturer part number:
CN-24A-C2
TME Symbol:
CN-24A-C2

Specification

Manufacturer
PANASONIC
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
4
Connector variant
straight
Cable length
2m
Connector
plug
Related items
DP-111A-E-P-J, DP-111-E-P-J, DP-112A-E-P-J, DP-112-E-P-J
Gross weight57.9 g
Certificates
See other products in this category: Sensors - Cables PANASONIC,
*
CN-24A-C2
4 in TME stock
Net price for quantities from 1 pcs - 26.28 USDGross price for quantities from 1 pcs - 26.28 USD
Net price for quantities from 5 pcs - 24.65 USDGross price for quantities from 5 pcs - 24.65 USD
Net price for quantities from 10 pcs - 23.00 USDGross price for quantities from 10 pcs - 23.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.