+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CN-24A-C5

Cable: for sensors/automation; M8; PIN: 4; straight; 5m; plug


Manufacturer: PANASONIC

Manufacturer part number:
CN-24A-C5
TME Symbol:
CN-24A-C5

Specification

Manufacturer
PANASONIC
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
4
Connector variant
straight
Cable length
5m
Connector
plug
Gross weight129.25 g
Certificates
See other products in this category: Sensors - Cables PANASONIC,
*
CN-24A-C5
6 in TME stock
Net price for quantities from 1 pcs - 34.22 USDGross price for quantities from 1 pcs - 34.22 USD
Net price for quantities from 5 pcs - 32.09 USDGross price for quantities from 5 pcs - 32.09 USD
Net price for quantities from 10 pcs - 29.95 USDGross price for quantities from 10 pcs - 29.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.