+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CN-72-C1

Cable: for sensors/automation; 1m; 0.2mm2; photoelectric

NEW

Manufacturer: PANASONIC

Manufacturer part number:
CN-72-C1
TME Symbol:
CN-72-C1

Specification

Manufacturer
PANASONIC
Type of connection cable
for sensors/automation
Cable length
1m
Wire cross-section
0.2mm2
Kind of sensor
photoelectric
Leads
leads x2
Gross weight20 g
Certificates
See other products in this category: Sensors - Cables PANASONIC,
*
CN-72-C1
0 in TME stock
Net price for quantities from 1 pcs - 13.38 USDGross price for quantities from 1 pcs - 13.38 USD
Net price for quantities from 5 pcs - 12.62 USDGross price for quantities from 5 pcs - 12.62 USD
Net price for quantities from 10 pcs - 11.70 USDGross price for quantities from 10 pcs - 11.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.