+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CN-72-C5

Cable: for sensors/automation; 5m; 0.2mm2; photoelectric

NEW

Manufacturer: PANASONIC

Manufacturer part number:
CN-72-C5
TME Symbol:
CN-72-C5

Specification

Manufacturer
PANASONIC
Type of connection cable
for sensors/automation
Cable length
5m
Wire cross-section
0.2mm2
Kind of sensor
photoelectric
Leads
leads x2
Gross weight84 g
Certificates
See other products in this category: Sensors - Cables PANASONIC,
*
CN-72-C5
0 in TME stock
Net price for quantities from 1 pcs - 22.05 USDGross price for quantities from 1 pcs - 22.05 USD
Net price for quantities from 5 pcs - 20.68 USDGross price for quantities from 5 pcs - 20.68 USD
Net price for quantities from 10 pcs - 19.30 USDGross price for quantities from 10 pcs - 19.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.