+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CN-73-C1

Cable: for sensors/automation; 1m; 0.2mm2; photoelectric


Manufacturer: PANASONIC

Manufacturer part number:
CN-73-C1
TME Symbol:
CN-73-C1

Specification

Manufacturer
PANASONIC
Type of connection cable
for sensors/automation
Cable length
1m
Wire cross-section
0.2mm2
Kind of sensor
photoelectric
Leads
leads x3
Gross weight23.77 g
Certificates
See other products in this category: Sensors - Cables PANASONIC,
*
CN-73-C1
10 in TME stock
Net price for quantities from 1 pcs - 12.35 USDGross price for quantities from 1 pcs - 12.35 USD
Net price for quantities from 10 pcs - 11.56 USDGross price for quantities from 10 pcs - 11.56 USD
Net price for quantities from 20 pcs - 11.15 USDGross price for quantities from 20 pcs - 11.15 USD
Net price for quantities from 50 pcs - 10.68 USDGross price for quantities from 50 pcs - 10.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs