+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CN-74-C5

Cable: for sensors/automation; 5m; 0.2mm2; photoelectric


Manufacturer: PANASONIC

Manufacturer part number:
CN-74-C5
TME Symbol:
CN-74-C5

Specification

Manufacturer
PANASONIC
Type of connection cable
for sensors/automation
Cable length
5m
Wire cross-section
0.2mm2
Kind of sensor
photoelectric
Leads
leads x4
Gross weight94.5 g
Certificates
See other products in this category: Sensors - Cables PANASONIC,
*
CN-74-C5
3 in TME stock
Net price for quantities from 1 pcs - 28.66 USDGross price for quantities from 1 pcs - 28.66 USD
Net price for quantities from 5 pcs - 26.87 USDGross price for quantities from 5 pcs - 26.87 USD
Net price for quantities from 10 pcs - 25.07 USDGross price for quantities from 10 pcs - 25.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.