+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CN240A60R

Relay: solid state; Ucntrl: 38÷72VDC; 2A; 24÷280VAC; CN; THT; SIP

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CN240A60R
TME Symbol:
CN240A60R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
38...72V DC
Max. operating current
2A
Switched voltage
24...280V AC
Manufacturer series
CN
Mounting
THT
Case
SIP
Body dimensions
28x15x5mm
Relay features
random switching
Operating temperature
-20...80°C
Dimensions
Gross weight3.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CN240A60R
2 in TME stock
Net price for quantities from 1 pcs - 18.21 USDGross price for quantities from 1 pcs - 18.21 USD
Net price for quantities from 5 pcs - 18.20 USDGross price for quantities from 5 pcs - 18.20 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts