+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CNB2010230

Relay: installation; bistable,impulse; NO; Ucoil: 230VAC; CNB; 20A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
CNB2010230
TME Symbol:
CNB2010230

Specification

Manufacturer
LOVATO ELECTRIC
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO
Coil voltage
230V AC
Mounting
for DIN rail mounting
Manufacturer series
CNB
Max. operating current
20A
IP rating
IP20
Leads
screw terminals
Gross weight135 g
Certificates
EAN code8013975242896
See other products in this category: Installation Relays LOVATO ELECTRIC,
See other products from this series.:
*
CNB2010230
0 in TME stock
Net price for quantities from 1 pcs - 36.23 USDGross price for quantities from 1 pcs - 36.23 USD
Net price for quantities from 8 pcs - 34.20 USDGross price for quantities from 8 pcs - 34.20 USD
Net price for quantities from 16 pcs - 31.48 USDGross price for quantities from 16 pcs - 31.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.