+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CNR-01

Fuse clips; 15A; 250V,500V


Manufacturer: OPTIFUSE

Manufacturer part number:
CNR-01
TME Symbol:
CNR-01

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse clips
Maximum current
15A
Rated voltage
0.25kV/0.5kV
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
CNR-01
0 in TME stock
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.