+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-51020

Reduction of threads for glands; Thread: PG; PG13,5; PG16; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-51020
TME Symbol:
CNV-PG16-PG13-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
reduction of threads for glands
Kind of thread
PG
Internal thread
PG13,5
External thread
PG16
Body material
brass
Plating material
nickel
Manufacturer series
HelaGuard CNV
Operating temperature
-100...300°C
Gross weight100 g
Certificates
EAN code4031026320588
See other products in this category: Reduction of Threads for Glands HELLERMANNTYTON,
See other products from this series.:
*
166-51020
0 in TME stock
Net price for quantities from 10 pcs - 8.92 USDGross price for quantities from 10 pcs - 8.92 USD
Net price for quantities from 50 pcs - 8.18 USDGross price for quantities from 50 pcs - 8.18 USD
Net price for quantities from 150 pcs - 7.18 USDGross price for quantities from 150 pcs - 7.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.