+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CNY171M

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 4.17kV; Uce: 70V


Manufacturer: ONSEMI

Manufacturer part number:
CNY171M
TME Symbol:
CNY171M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
4.17kV
CTR@If
40-80%@10mA
Collector-emitter voltage
70V
Case
DIP6
Turn-on time
2µs
Turn-off time
3µs
Manufacturer series
CNY17
Gross weight0.441 g
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
CNY171M
104 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs