+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CNY64B

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 8.2kV; Uce: 32V


Manufacturer: VISHAY

Manufacturer part number:
CNY64B
TME Symbol:
CNY64B

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
8.2kV
CTR@If
100-200%@5mA
Collector-emitter voltage
32V
Case
DIP4
Turn-on time
5µs
Turn-off time
3µs
Gross weight0.76 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
CNY64B
2182 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 40 pcs - 1.29 USDGross price for quantities from 40 pcs - 1.29 USD
Net price for quantities from 120 pcs - 1.14 USDGross price for quantities from 120 pcs - 1.14 USD
Net price for quantities from 520 pcs - 1.06 USDGross price for quantities from 520 pcs - 1.06 USD
Net price for quantities from 1040 pcs - 0.99 USDGross price for quantities from 1040 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs